|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLU1GT126MUTCG
Manufacturer Part #:

NLU1GT126MUTCG

Manufacturer:

Description:
Buffers & Line Drivers NONINVRT 3 ST BUFFER
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 1 Input
Number of Output Lines: 1 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: UDFN-6
Packaging: Reel
High Level Output Current: - 8 mA
Logic Type: CMOS
Low Level Output Current: 8 mA
Minimum Operating Temperature: - 55 C
Number of Channels per Chip: 1
Output Type: 3-State
Propagation Delay Time: 11.5 ns at 3 V to 3.6 V
Series: NLU1GT126
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MP34DT01TR MEMS Microphones 39,495
142-0701-201 RF Connectors / Coaxial Connectors 22,777
BQ24075RGTT Battery Management 3,955
ERA-2AEB103X Thin Film Resistors - SMD 70,090
ERA-2AEB201X Thin Film Resistors - SMD 26,575
CMAD6001 TR Diodes - General Purpose, Power, Switching 12,770
MI0805K400R-10 EMI Filter Beads, Chips & Arrays 92,734
GJM1555C1H5R1WB01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 7,931
MC12FA101D-F Mica Capacitors 111
MC12CD010B-F Mica Capacitors 13
Real Time Availability
Stock:
2,155 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.63
  10: $0.458
  100: $0.288
  1,000: $0.223
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.19
  9,000: $0.177
  24,000: $0.168
  45,000: $0.164
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


144726329 147914401 106570466 197847692