|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Mouser Part #:
863-NLU1G04AMX1TCG
Manufacturer Part #:

NLU1G04AMX1TCG

Manufacturer:

Description:
Inverters SINGLE INVERTER
Lifecycle:
Obsolete
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 1 Circuit
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: ULLGA
Packaging: Reel
High Level Output Current: - 8 mA
Low Level Output Current: 8 mA
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 135,538
STPS3L60U Schottky Diodes & Rectifiers 7,918
HZ0805E601R-10 EMI Filter Beads, Chips & Arrays 491,872
NTMS10P02R2G MOSFET 2,326
HCPL0453 High Speed Optocouplers 1,403
ERJ-3EKF20R0V Thick Film Resistors - SMD 118,604
ERJ-3EKF1300V Thick Film Resistors - SMD 33,318
Real Time Availability
Not Available
Pricing (USD)

000000001