|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSX5014MUTAG
Manufacturer Part #:

NLSX5014MUTAG

Manufacturer:

Description:
Translation - Voltage Levels 4 BIT 140 MBPS TRNSLATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: - 0.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: UQFN-12
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: NLSX5014
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DS90LV804TSQ/NOPB LVDS Interface IC 1,896
T520B107M006ATE040 Tantalum Capacitors - Polymer SMD 11,897
TAJY477K006RNJ Tantalum Capacitors - Solid SMD 3,927
SSM2212RZ Bipolar Transistors - BJT 651
F931A106MAA Tantalum Capacitors - Solid SMD 28,687
CS4270-CZZ Interface - CODECs 1,763
NCP4545IMNTWG Power Switch ICs - Power Distribution 1,498
VJ0402Y562JXXPW1BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 71,198
VLCF4028T-4R7N1R5-2 Fixed Inductors 509
NCV5662DSADJR4G LDO Voltage Regulators 279
Real Time Availability
Stock:
10,209 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.399
  9,000: $0.384
  24,000: $0.372
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692