|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSX5012DMR2G
Manufacturer Part #:

NLSX5012DMR2G

Manufacturer:

Description:
Translation - Voltage Levels 2 BIT TRANSLATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Voltage Level Translators
Propagation Delay Time: 35 ns
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 0.9 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: Micro8-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 55 C
Packaging: Reel
Series: NLSX5012
Factory Pack Quantity: 4000
Supply Current: 2.5 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT4222HQ-R USB Interface IC 5,670
C3D10060A Schottky Diodes & Rectifiers 2,423
RH73W2A1GNTN Thick Film Resistors - SMD 1,726
78526-0001 Memory Card Connectors 1,884
MCP23S17T-E/ML Interface - I/O Expanders 5,702
ADAS1000-4BCPZ Analog Front End - AFE 92
ADR392AUJZ-REEL7 Voltage References 3,006
LM-NP-1001-B1L Transformers Audio & Signal 5,515
LQM2MPN4R7NG0L Fixed Inductors 13,602
NSR0320MW2T1G Schottky Diodes & Rectifiers 37,527
Real Time Availability
Stock:
3,923 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.92
  10: $1.55
  100: $1.24
  500: $1.08
  1,000: $0.899
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.806
  8,000: $0.775
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


121729869 157746596 173741703 194286753 147914401 197847692 175528443