|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSX5011AMUTCG
Manufacturer Part #:

NLSX5011AMUTCG

Manufacturer:

Description:
Translation - Voltage Levels 1 BIT CONFIG TRANSLATOR
Lifecycle: New Product: New from this manufacturer.
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Dual-Supply Level Translator
Propagation Delay Time: 13 ns
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 900 mV
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: UDFN-6
Brand: ON Semiconductor
Data Rate: 100 Mb/s
Input Type: CMOS
Minimum Operating Temperature: - 55 C
Number of Channels: 1 Channel
Output Type: 3-State
Packaging: Reel
Supply Current: 2.5 uA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.96
  10: $0.744
  100: $0.48
  1,000: $0.384
  2,500: $0.324
  10,000: $0.312
  25,000: $0.30
  50,000: Quote
 

To add to a project, please Log In.


147914401 197847692