|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSX4401MU1TCG
Manufacturer Part #:

NLSX4401MU1TCG

Manufacturer:

Description:
Translation - Voltage Levels 2-BIT 20 MB/S DUAL SUPPLY
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Bidirectional Level Translator
Propagation Delay Time: 4 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: UDFN-6
Brand: ON Semiconductor
Data Rate: 24 Mb/s
Input Type: CMOS
Minimum Operating Temperature: - 55 C
Number of Channels: 2 Channel
Output Type: Open Drain
Packaging: Reel
Supply Current: 500 nA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADG3301BKSZ-REEL7 Translation - Voltage Levels 4,158
7BB-35-3 Speakers & Transducers 4,374
DLPA006-7 Bridge Rectifiers 3,573
7BB-27-4 Audio Indicators & Alerts 2,867
Real Time Availability
Stock:
2,980 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.27
  9,000: $0.26
  24,000: $0.25
  45,000: $0.246
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401