|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSX4378FCT1G
Manufacturer Part #:

NLSX4378FCT1G

Manufacturer:

Description:
Translation - Voltage Levels 4BIT 20MBPS TRANSLTR
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: CMOS to CMOS
Propagation Delay Time: 1000 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uBump
Minimum Operating Temperature: - 40 C
Output Type: 3-State, Open Drain
Packaging: Reel
Series: NLSX4378
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C2M0080120D MOSFET 1,240
STM32F411RET6 ARM Microcontrollers - MCU 1,594
24AA025E48T-I/OT EEPROM 38,500
PCAL6416AEXX Interface - I/O Expanders 9,844
GRM033R61A104KE15D Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,772,164
GRM155R71C104KA88D Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,400,366
EPM570T144I5N CPLD - Complex Programmable Logic Devices 300
171446-0115 Board to Board & Mezzanine Connectors 669
171450-0106 Board to Board & Mezzanine Connectors 775
0467002.NRHF Surface Mount Fuses 4,235
Real Time Availability
Stock:
945 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.87
  10: $0.70
  100: $0.538
  500: $0.475
  1,000: $0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.332
  9,000: $0.32
  24,000: $0.31
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401