|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSX4378BFCT1G
Manufacturer Part #:

NLSX4378BFCT1G

Manufacturer:

Description:
Translation - Voltage Levels 4-BIT 20 MBPS TRANSLATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Level Translator
Propagation Delay Time: 20 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: uBump-12
Brand: ON Semiconductor
Data Rate: 24 Mbps
Input Type: CMOS
Minimum Operating Temperature: - 40 C
Number of Channels: 4 Channel
Output Type: Open-Drain
Series: NLSX4378
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3378EEUD+ Translation - Voltage Levels 3,493
FXMA2102UMX Translation - Voltage Levels 6,380
Real Time Availability
Stock:
2,840 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.87
  10: $0.70
  100: $0.538
  500: $0.475
  1,000: $0.375
  3,000: $0.332
  9,000: $0.32
  24,000: $0.31
  45,000: Quote

To add to a project, please Log In.


197847692 147914401