|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSX4373MUTAG
Manufacturer Part #:

NLSX4373MUTAG

Manufacturer:

Description:
Translation - Voltage Levels 2 BIT TRANSLATOR
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Propagation Delay Time: 1000 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN
Minimum Operating Temperature: - 40 C
Output Type: 3-State, Open Drain
Packaging: Reel
Series: NLSX4373
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ABS07-32.768KHZ-T Crystals 47,111
TPS63020DSJT Voltage Regulators - Switching Regulators 4,444
NFM21PC475B1A3D Feed Through Capacitors 25,336
FXMA2102L8X Translation - Voltage Levels 7,211
TXB0104RGYR Translation - Voltage Levels 3,803
LD49300PT08R LDO Voltage Regulators 1,360
AT27LV512A-90JU EPROM 3,024
TPS2553DRVR USB Switch ICs 3,321
SN74LVC07ARGYR Buffers & Line Drivers 8,918
2N7002W MOSFET 16,495
Real Time Availability
Stock:
3,447 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.05
  10: $0.84
  100: $0.645
  500: $0.57
  1,000: $0.45
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.399
  9,000: $0.384
  24,000: $0.372
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


162863526 197847692 147914401