|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSX4373DR2G
Manufacturer Part #:

NLSX4373DR2G

Manufacturer:

Description:
Translation - Voltage Levels 2 BITTRANSLATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Propagation Delay Time: 20 ns
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NLSX4373
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EA DOGM162W-A LCD Character Display Modules & Accessories 7,349
T491X107K025AT Tantalum Capacitors - Solid SMD 25,148
DP83848IVV/NOPB Ethernet ICs 4,956
GRM21BR71H104KA01L Multilayer Ceramic Capacitors MLCC - SMD/SMT 590,719
C3D10060A Schottky Diodes & Rectifiers 2,423
RK73H2BTTD1001F Thick Film Resistors - SMD 2,920,331
L78L33ACUTR Linear Voltage Regulators 22,280
147873-2 Pushbutton Switches 36,821
VLMG21J2M1-GS08 Standard LEDs - SMD 2,026
SP3232EBCN-L RS-232 Interface IC 412
Real Time Availability
Stock:
11,134 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.744
  100: $0.48
  1,000: $0.384
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.324
  10,000: $0.312
  25,000: $0.30
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692