|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSX3018MUTAG
Manufacturer Part #:

NLSX3018MUTAG

Manufacturer:

Description:
Translation - Voltage Levels 8-Bit 100Mb/s Dual Supply Trans.
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Propagation Delay Time: 4.5 ns
Supply Voltage - Max: 4.1 V, 4.5 V
Supply Voltage - Min: 0.9 V, 1.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UQFN
Minimum Operating Temperature: - 40 C
Output Type: 3-State, Open Drain
Packaging: Reel
Series: NLSX3018
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
LQH2HPN220MG0L Fixed Inductors 2,495
GRM155R60J106ME44D Multilayer Ceramic Capacitors MLCC - SMD/SMT 372,841
CRCW06031K00FKEA Thick Film Resistors - SMD 682,012
PMEG2005AELD,315 Schottky Diodes & Rectifiers 25,052
C1005X5R1V225K050BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 32,776
MBR2H100SFT3G Schottky Diodes & Rectifiers 59,478
CBMF1608T100K Fixed Inductors 50,758
CBMF1608T220K Fixed Inductors 23,834
ECS-135.6-18-23A-EN-TR Crystals 1,551
VLMS1500-GS08 Standard LEDs - SMD 21,117
Real Time Availability
Stock:
2,536 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.92
  10: $1.55
  100: $1.24
  500: $1.09
  1,000: $0.899
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.837
  6,000: $0.806
  9,000: $0.775
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


162863526 197847692 147914401