|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSX3018DWR2G
Manufacturer Part #:

NLSX3018DWR2G

Manufacturer:

Description:
Translation - Voltage Levels 8 BIT TRANSLATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Configurable Voltage Level Translators
Propagation Delay Time: 3 ns, 4.5 ns, 150 ns, 160 ns
Supply Voltage - Max: + 5.5 V
Supply Voltage - Min: - 0.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOIC-20
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NLSX3018
Factory Pack Quantity: 1000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-201 RF Connectors / Coaxial Connectors 22,777
MCP2551-I/SN CAN Interface IC 21,497
RN4020-V/RM Bluetooth / 802.15.1 Modules 2,213
C2012X5R0J476M125AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 88,930
VLCF4020T-4R7N1R2 Fixed Inductors 61,908
TTL-232R-3V3-WE USB Cables / IEEE 1394 Cables 1,413
24AA512-I/SN EEPROM 5,459
C8051F320-GQ 8-bit Microcontrollers - MCU 2,561
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,300
CRCW06030000Z0EA Thick Film Resistors - SMD 638,602
Real Time Availability
Stock:
702 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.92
  10: $1.55
  100: $1.24
  500: $1.09
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 1000
To purchase full reel, order in multiples of 1000:
  1,000: $0.899
  2,000: $0.837
  5,000: $0.806
  10,000: $0.775
  25,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


124555835 103072913 175528443 179658608 197847692 147914401