|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSX3013FCT1G
Manufacturer Part #:

NLSX3013FCT1G

Manufacturer:

Description:
Translation - Voltage Levels 8-BIT TRANSLATOR
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Type: CMOS to CMOS
Propagation Delay Time: 4.5 ns
Supply Voltage - Max: 4.1 V, 4.5 V
Supply Voltage - Min: 0.9 V, 1.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: Flip-Chip
Minimum Operating Temperature: - 40 C
Output Type: 3-State, Open Drain
Packaging: Reel
Series: NLSX3013
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
205090-1 D-Sub Contacts 57,059
TLC5927IDBQR LED Lighting Drivers 15,636
TGA2567-SM RF Amplifier 360
AMK107BJ226MA-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 94,496
ESD3V3U4ULC E6327 TVS Diode Arrays 69,349
ESD8V0L2B-03L E6327 TVS Diode Arrays 215,128
FXWA9306L8X Translation - Voltage Levels 6,536
177766-1 Terminals 13,890
ADM7172ACPZ-R7 LDO Voltage Regulators 1,918
MAX8902BATA+T LDO Voltage Regulators 2,906
Real Time Availability
Stock:
455 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  

Quantities greater than 455 will be subject to minimum order requirements.

Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $4.48
  10: $3.60
  100: $3.28
  250: $2.96
  500: $2.66
  1,000: $2.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $2.13
  6,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401