|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSV4T244MUTAG
Manufacturer Part #:

NLSV4T244MUTAG

Manufacturer:

Description:
Translation - Voltage Levels 4-BIT TRANSLATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Propagation Delay Time: 3.3 ns at 1.2 V
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 0.9 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UQFN
Minimum Operating Temperature: - 40 C
Output Type: 3-State
Packaging: Reel
Series: NLSV4T244
Factory Pack Quantity: 3000
Supply Current: 4 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
142-0701-801 RF Connectors / Coaxial Connectors 16,542
FT232HQ-REEL USB Interface IC 7,084
AD8615AUJZ-REEL7 Precision Amplifiers 7,152
ERJ-2RKF1002X Thick Film Resistors - SMD 3,257,803
ERJ-2GE0R00X Thick Film Resistors - SMD 3,523,610
NLSV1T244MUTBG Translation - Voltage Levels 3,030
ERJ-2RKF1003X Thick Film Resistors - SMD 898,590
AT17LV010-10PU FPGA - Configuration Memory 177
GRM1885C1H222JA01D Multilayer Ceramic Capacitors MLCC - SMD/SMT 92,714
ERJ-3EKF10R0V Thick Film Resistors - SMD 379,320
Real Time Availability
Stock:
425 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 23 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.86
  10: $1.50
  100: $1.20
  500: $1.05
  1,000: $0.87
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.81
  6,000: $0.78
  9,000: $0.75
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401