|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSV4T244EDTR2G
Manufacturer Part #:

NLSV4T244EDTR2G

Manufacturer:

Description:
Translation - Voltage Levels 4BIT TRANSLATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Non-Inverting Level Translator
Propagation Delay Time: 3 ns
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 900 mV
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: TSSOP14
Brand: ON Semiconductor
Input Type: CMOS
Minimum Operating Temperature: - 40 C
Number of Channels: 4 Channel
Output Type: 3-State
Packaging: Reel
Series: NLSV4T244E
Factory Pack Quantity: 2500
Supply Current: 4 uA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
6TPE680MI Tantalum Capacitors - Polymer SMD 6,684
ERJ-2RKF1002X Thick Film Resistors - SMD 3,257,803
SST25VF016B-75-4I-QAF Flash Memory 2,004
ERJ-2GE0R00X Thick Film Resistors - SMD 3,523,610
ERJ-2RKF1000X Thick Film Resistors - SMD 767,209
ERJ-2RKF1001X Thick Film Resistors - SMD 1,003,958
C0402X5R0J104M020BC Multilayer Ceramic Capacitors MLCC - SMD/SMT 45,201
FX135A-327 Crystals 5,411
Real Time Availability
Stock:
2,280 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
Cut Tape
  1: $1.85
  10: $1.50
  100: $1.20
  500: $1.05
  1,000: $0.87
Reel of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.81
  5,000: $0.78
  10,000: $0.75
  25,000: Quote

To add to a project, please Log In.


147914401 197847692