|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSV2T244DR2G
Manufacturer Part #:

NLSV2T244DR2G

Manufacturer:

Description:
Translation - Voltage Levels 2 BIT UNIDIR TRANSLATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Supply Voltage - Max: + 5.5 V
Supply Voltage - Min: - 0.5 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SO-8
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NLSV2T244
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
S25FL127SABMFI101 Flash Memory 9,711
MAX3232ECUE+ RS-232 Interface IC 565
LP2985AIM5-3.0/NOPB LDO Voltage Regulators 9,956
SY89327LMG TR Translation - Voltage Levels 1,400
ASVTX-12-A-40.000MHZ-H10-T TCVCXO Oscillators 2,529
DXT5401-13 Bipolar Transistors - BJT 3,701
VJ0603A100JXAAC Multilayer Ceramic Capacitors MLCC - SMD/SMT 6,965
CZRU52C6V2 Zener Diodes 4,743
CZRU52C8V2 Zener Diodes 2,999
MAX4372FEUK+T Current Sense Amplifiers 1,626
Real Time Availability
Stock:
73 Can Ship Immediately

On Order: 5000 View Delivery Dates  

Factory Lead-Time: 24 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.57
  10: $1.26
  100: $0.968
  500: $0.855
  1,000: $0.675
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.598
  10,000: $0.576
  25,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692