|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSV1T34MUTBG
Manufacturer Part #:

NLSV1T34MUTBG

Manufacturer:

Description:
Translation - Voltage Levels 1 BIT TRANSLATOR
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 0.9 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-6
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NLSV1T34
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BLM18KG601SN1D EMI Filter Beads, Chips & Arrays 191,876
RR0816P-102-D Thin Film Resistors - SMD 266,914
2027-07-SM-RP-LF Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 1,448
B88069X6680T902 Gas Discharge Tubes - GDTs / Gas Plasma Arrestors 880
1-5102321-2 Headers & Wire Housings 67
BZX84C13LT1G Zener Diodes 49,237
TLV431ASNT1G Voltage References 1,499
RR0816P-4022-D-59C Thin Film Resistors - SMD 19,741
RT0603FRE0720KL Thin Film Resistors - SMD 18,162
RR0816P-113-D Thin Film Resistors - SMD 13,676
Real Time Availability
Stock:
990 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  10: $0.66
  100: $0.426
  1,000: $0.341
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.288
  9,000: $0.277
  24,000: $0.266
  45,000: $0.262
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401