|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSV1T34DFT2G
Manufacturer Part #:

NLSV1T34DFT2G

Manufacturer:

Description:
Translation - Voltage Levels 1 BIT TRANSLATOR
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Configurable Voltage Level Translators
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 0.9 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-88A
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NLSV1T34
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
47589-0001 USB Connectors 44,424
STMPS2151STR Power Switch ICs - Power Distribution 17,178
TPD2E001DRLR ESD Suppressors 27,266
BSS138 MOSFET 247,641
SN74AVC4T774RGYR Translation - Voltage Levels 7,874
TPD4E001DRLR ESD Suppressors 19,217
TPD6E001RSER ESD Suppressors 4,550
NC7SP125P5X Buffers & Line Drivers 11,655
NC7SZ125M5X Buffers & Line Drivers 19,408
Real Time Availability
Stock:
8,765 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  10: $0.66
  100: $0.426
  1,000: $0.341
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.288
  9,000: $0.277
  24,000: $0.266
  45,000: $0.262
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


124555835 103072913 121729869 157746596 173741703 194286753 197847692 147914401 175528443 179658608