|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSV1T34AMX1TCG
Manufacturer Part #:

NLSV1T34AMX1TCG

Manufacturer:

Description:
Translation - Voltage Levels 1-BIT DUAL-SUPPLY
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Type: Configurable Voltage Level Translators
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 0.9 V
Maximum Operating Temperature: + 85 C
Mounting Style: Screw
Package / Case: ULLGA-6
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NLSV1T34
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
2N7002LT1G MOSFET 208,636
IRLML6401TRPBF MOSFET 39,880
NC7SP125P5X Buffers & Line Drivers 11,655
ESD9B3.3ST5G TVS Diodes - Transient Voltage Suppressors 4,466
M74VHC1GT126DF1G Buffers & Line Drivers 14,498
RK73H1ETTP2371F Thick Film Resistors - SMD 70,051
RK73H1ETTP6802F Thick Film Resistors - SMD 73,940
RK73H1ETTP2204F Thick Film Resistors - SMD 20,746
RK73H1ETTP6041F Thick Film Resistors - SMD 61,415
Real Time Availability
Stock:
5,355 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 8 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.85
  10: $0.66
  100: $0.426
  1,000: $0.341
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.288
  9,000: $0.277
  24,000: $0.266
  45,000: $0.262
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


124555835 103072913 121729869 157746596 173741703 194286753 197847692 147914401 175528443 179658608