|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSV1T244MUTBG
Manufacturer Part #:

NLSV1T244MUTBG

Manufacturer:

Description:
Translation - Voltage Levels DUAL-SUPPLY NON-INV 1-BIT
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Translation - Voltage Levels
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Propagation Delay Time: 3.3 ns
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 0.9 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN
Minimum Operating Temperature: - 40 C
Packaging: Reel
Series: NLSV1T244
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C1608X5R1E106M080AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 136,822
ERJ-2RKF1002X Thick Film Resistors - SMD 3,257,803
FC-135 32.7680KA-A3 Crystals 17,797
FXMA2102L8X Translation - Voltage Levels 7,211
ERJ-2GE0R00X Thick Film Resistors - SMD 3,523,610
ERJ-2RKF1001X Thick Film Resistors - SMD 1,003,958
ERJ-2RKF6652X Thick Film Resistors - SMD 85,837
ESD5Z3.3T1G TVS Diodes - Transient Voltage Suppressors 20,319
NLSV4T244MUTAG Translation - Voltage Levels 425
SML-311UTT86 Standard LEDs - SMD 9,795
Real Time Availability
Stock:
3,030 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.89
  10: $1.52
  100: $1.22
  500: $1.06
  1,000: $0.884
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.824
  6,000: $0.793
  9,000: $0.763
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692