|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSF595MNR2G
Manufacturer Part #:

NLSF595MNR2G

Manufacturer:

Description:
LED Lighting Drivers LOGIC TRI-COLOR LED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 2 V to 5.5 V
Maximum Supply Current: 75 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-16, 3 x 3
Minimum Operating Temperature: - 55 C
Packaging: Reel
Power Dissipation: 450 mW
Series: NLSF595
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
25AA1024-I/MF EEPROM 2,817
MCP6041T-I/OT Operational Amplifiers - Op Amps 22,525
MK20DX256VLH7 ARM Microcontrollers - MCU 2,353
555376-1 Modular Connectors / Ethernet Connectors 327
640454-4 Headers & Wire Housings 30,915
MSP430F5340IRGZR 16-bit Microcontrollers - MCU 2,505
MAX6006AEUR+T Voltage References 3,008
MAX6415UK+T Supervisory Circuits 3,468
36003300 EMI Connector Gaskets & Grounding Pads 526
FBMH4532HM681-T EMI Filter Beads, Chips & Arrays 30,309
Real Time Availability
Stock:
1,259 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.33
  10: $1.06
  100: $0.817
  500: $0.722
  1,000: $0.57
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.505
  9,000: $0.486
  24,000: $0.471
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147037330 121159121 120067936 167623012 197847692 146259450 174962586 174755586 147914401 151682008 170638211