|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLSF595DTR2G
Manufacturer Part #:

NLSF595DTR2G

Manufacturer:

Description:
LED Lighting Drivers LOGIC TRI-COLOR LED
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: LED Lighting Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Input Voltage: 2 V to 5.5 V
Maximum Supply Current: 75 mA
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Minimum Operating Temperature: - 55 C
Packaging: Reel
Power Dissipation: 450 mW
Series: NLSF595
Factory Pack Quantity: 2500
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74AVC16T245DGGR Translation - Voltage Levels 6,180
TPS51100DGQR Power Management Specialized 10,170
EA LED55X31-RGB LCD Character Display Modules & Accessories 1,032
FDB8832 MOSFET 3,703
HSMF-C118 Standard LEDs - SMD 5,318
PCA9306DP1,125 Translation - Voltage Levels 6,969
TPS79433DCQR LDO Voltage Regulators 1,030
ASEM1-33.000MHZ-LC-T Standard Clock Oscillators 1,175
ECS-250-20-33-DU-TR Crystals 1,322
19019-0008 Terminals 1,597
Real Time Availability
Stock:
2,108 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.94
  10: $0.748
  100: $0.574
  500: $0.507
  1,000: $0.40
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.355
  10,000: $0.342
  25,000: $0.331
  50,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147037330 121159121 120067936 151682008 167623012 147914401 174962586 174755586 146259450 170638211 197847692