|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAST4501DFT2G
Manufacturer Part #:

NLAST4501DFT2G

Manufacturer:

Description:
Analog Switch ICs Single SPST Sw w/TTL Level -55 to 125 C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 1 Switch
Switch Configuration: 1 x SPDT
On Resistance - Max: 25 Ohms
Switch Voltage - Max: 5.5 V
On Time - Max: 9 ns
Off Time - Max: 10 ns
Operating Supply Voltage: 2 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SC-70-5
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 150 mW
Series: NLAST4501
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 145,685
TPS2113APWR Power Switch ICs - Power Distribution 3,376
CRA2512-FZ-R020ELF Current Sense Resistors - SMD 30,892
MAX6415UK+T Supervisory Circuits 3,468
MAX6418UK29+T Supervisory Circuits 2,133
EMVY350GDA222MMN0S Aluminum Electrolytic Capacitors - SMD 2,002
ADG794BRQZ Multiplexer Switch ICs 788
1808GC152KAT1A Multilayer Ceramic Capacitors MLCC - SMD/SMT 2,034
SN74AHC14QPWRQ1 Inverters 2,371
T496C106K016ATE2K0 Tantalum Capacitors - Solid SMD 566
Real Time Availability
Stock:
5,945 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.49
  10: $0.322
  100: $0.18
  1,000: $0.135
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.116
  9,000: $0.109
  24,000: $0.10
  45,000: $0.096
  99,000: $0.092
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692