|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAST44599DTG
Manufacturer Part #:

NLAST44599DTG

Manufacturer:

Description:
Analog Switch ICs Dual DPDT Sw. w/TTL Level -55 to 125 C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 2 Switch
Switch Configuration: 2 x DPDT
On Resistance - Max: 25 Ohms
Switch Voltage - Max: 5.5 V
On Time - Max: 14 ns
Off Time - Max: 5 ns
Operating Supply Voltage: 2 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Tube
Pd - Power Dissipation: 450 mW
Series: NLAST44599
Factory Pack Quantity: 96
Supply Current - Max: 4 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NLAST44599DTR2G NLAST44599DTR2G Reel In Stock $1.55 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
EPCS16SI8N FPGA - Configuration Memory 7,078
24LC512-I/SM EEPROM 15,295
OKI-78SR-3.3/1.5-W36H-C Non-Isolated DC/DC Converters 4,955
LMZ10500SILT Voltage Regulators - Switching Regulators 7,323
G6K-2F-Y-DC24 Low Signal Relays - PCB 6,977
GRM21BR71A106KE51L Multilayer Ceramic Capacitors MLCC - SMD/SMT 197,176
GRM32ER71C226KE18L Multilayer Ceramic Capacitors MLCC - SMD/SMT 23,724
FT2232HL-REEL USB Interface IC 10,019
LM20BIM7/NOPB Board Mount Temperature Sensors 33,444
73251-1850 RF Connectors / Coaxial Connectors 349
Real Time Availability
Stock:
392 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $1.55
  10: $1.25
  100: $1.00
  500: $0.875
  1,000: $0.725
  2,500: $0.675
  5,000: $0.65
  10,000: $0.625
  25,000: Quote

To add to a project, please Log In.


133570017 147914401 101454019 197847692Alternative Packaging