|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAST4051DTR2G
Manufacturer Part #:

NLAST4051DTR2G

Manufacturer:

Description:
Multiplexer Switch ICs SP8T Mux/Demux TTL Compat -55 to 125
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 80 MHz
Number of Channels: 1 Channel
On Resistance - Max: 86 Ohms
On Time - Max: 40 ns
Off Time - Max: 40 ns
Operating Supply Voltage: 2.5 V to 5.5 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: ON Semiconductor
Maximum Dual Supply Voltage: +/- 3.3 V
Minimum Operating Temperature: - 55 C
Packaging: Reel
Pd - Power Dissipation: 450 mW
Propagation Delay Time: 40 ns
Series: NLAST4051
Factory Pack Quantity: 2500
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MCP4728-E/UN Digital to Analog Converters - DAC 9,408
C8051F122-GQ 8-bit Microcontrollers - MCU 601
BSC093N04LS G MOSFET 33,012
43045-1013 Headers & Wire Housings 1,543
25LC1024-E/SM EEPROM 1,947
IHLP5050CEER4R7M01 Fixed Inductors 5,962
2N7002PS,115 MOSFET 27,921
74LVC1T45GW,125 Bus Transceivers 24,016
43045-0413 Headers & Wire Housings 1,624
ERA-2AEB4531X Thin Film Resistors - SMD 17,520
Real Time Availability
Stock:
2,410 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 44 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.96
  10: $0.749
  100: $0.483
  1,000: $0.386
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 2500
To purchase full reel, order in multiples of 2500:
  2,500: $0.326
  10,000: $0.314
  25,000: $0.302
  50,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401