|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLASB3157MTR2G
Manufacturer Part #:

NLASB3157MTR2G

Manufacturer:

Description:
Analog Switch ICs LOG CMOS 2:1 MLTPLXR
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 1 Switch
Switch Configuration: 1 x SPDT
On Resistance - Max: 7 Ohms
Switch Voltage - Max: 4.5 V
On Time - Max: 5.2 ns
Off Time - Max: 3.5 ns
Operating Supply Voltage: 1.65 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: WDFN-6
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 180 mW
Series: NLASB3157
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
DLW5BSN191SQ2L Common Mode Filters / Chokes 5,433
MBRS540T3G Schottky Diodes & Rectifiers 37,144
0466.500NR Surface Mount Fuses 5,341
V5.5MLA0402NR Varistors 18,675
93LC56BT-I/OT EEPROM 12,465
SBR3U30P1-7 Rectifiers 19,545
CRM0805-FW-R050ELF Thick Film Resistors - SMD 18,176
MF-MSMF014-2 Resettable Fuses - PPTC 18,048
DS1742W-120+ Real Time Clock 216
MAX5306EUE+ Digital to Analog Converters - DAC 351
Real Time Availability
Stock:
2,020 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.52
  10: $0.344
  100: $0.192
  1,000: $0.144
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.124
  9,000: $0.116
  24,000: $0.106
  45,000: $0.102
  99,000: $0.098
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692