|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS5223MNR2G
Manufacturer Part #:

NLAS5223MNR2G

Manufacturer:

Description:
Analog Switch ICs DUAL SPDT ULTRA-LOW RON S
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 2 Switch
Switch Configuration: 2 x SPDT
On Resistance - Max: 350 mOhms
Switch Voltage - Max: 4.3 V
On Time - Max: 50 ns
Off Time - Max: 30 ns
Operating Supply Voltage: 1.65 V to 3.6 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WQFN-10
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: NLAS5223
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 3.6 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 320 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PESD0402-140 ESD Suppressors 178,861
GRM21BR61C106KE15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 460,968
C2M0080120D MOSFET 1,290
BMA250 Accelerometers 8,983
ADM3053BRWZ CAN Interface IC 1,719
5CEBA7F23C8N FPGA - Field Programmable Gate Array 60
ST2378ETTR Translation - Voltage Levels 4,205
47346-1001 USB Connectors 8,614
641294-2 Headers & Wire Housings 6,500
08055A221FAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,454
Real Time Availability
Stock:
1,050 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.708
  100: $0.544
  500: $0.481
  1,000: $0.379
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.336
  9,000: $0.324
  24,000: $0.314
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 101454019 133570017 147914401