|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS5223BMNR2G
Manufacturer Part #:

NLAS5223BMNR2G

Manufacturer:

Description:
Analog Switch ICs DUAL SPDT ULTRA-LOW RON S
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 2 Switch
Switch Configuration: 2 x SPDT
On Resistance - Max: 350 mOhms
Switch Voltage - Max: 4.3 V
On Time - Max: 50 ns
Off Time - Max: 30 ns
Operating Supply Voltage: 1.65 V to 4.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WQFN-10
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: NLAS5223B
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 320 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM155R60J475ME47D Multilayer Ceramic Capacitors MLCC - SMD/SMT 531,540
78171-0002 Headers & Wire Housings 43,304
STM32F030K6T6 ARM Microcontrollers - MCU 4,266
DMG1013T-7 MOSFET 57,213
PNJ4K01F Ambient Light Sensors 6,739
SPU0410LR5H-QB MEMS Microphones 6,270
MCP73831T-3ACI/OT Battery Management 2,359
BAT54WS-E3-18 Schottky Diodes & Rectifiers 32,574
ESD9B3.3ST5G TVS Diodes - Transient Voltage Suppressors 4,466
LM3671MF-2.8/NOPB Voltage Regulators - Switching Regulators 1,050
Real Time Availability
Stock:
2,220 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.465
  100: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.195
  24,000: $0.188
  45,000: $0.185
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 101454019 133570017 197847692