|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS52231MUR2G
Manufacturer Part #:

NLAS52231MUR2G

Manufacturer:

Description:
Analog Switch ICs DUAL SPDT ANLOG SWCH
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 2 Switch
Switch Configuration: 2 x SPDT
On Resistance - Max: 350 mOhms, 430 mOhms
Switch Voltage - Max: 4.3 V
On Time - Max: 50 ns
Off Time - Max: 30 ns
Operating Supply Voltage: 1.65 V to 4.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UQFN-10
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: NLAS52231
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 300 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RL-REEL USB Interface IC 146,955
1590BBK Enclosures, Boxes, & Cases 9,340
ST-LINK/V2 Programmers - Processor Based 796
XBP9B-DMSTB002 Zigbee / 802.15.4 Modules 386
5250 Test Clips 1,574
CM200C-32.768KDZB-UT Crystals 89,100
ATTINY2313-20PU 8-bit Microcontrollers - MCU 4,697
ISL3330IAZ RS-422/RS-485 Interface IC 848
STTH208U Rectifiers 6,019
ADG733BRQZ Analog Switch ICs 125
Real Time Availability
Stock:
1,174 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.23
  10: $0.98
  100: $0.753
  500: $0.665
  1,000: $0.525
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.465
  9,000: $0.448
  24,000: $0.434
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 101454019 133570017 147914401