|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS5213BMUTAG
Manufacturer Part #:

NLAS5213BMUTAG

Manufacturer:

Description:
Analog Switch ICs DUAL SPST ANLOG SWCH
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 2 Switch
Switch Configuration: 2 x SPST
On Resistance - Max: 1.3 Ohms
Switch Voltage - Max: 4.2 V
On Time - Max: 20 ns
Off Time - Max: 15 ns
Operating Supply Voltage: 1.65 V to 4.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-8
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: NLAS5213
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 300 mA
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
2,240 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.57
  10: $0.42
  100: $0.264
  1,000: $0.204
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.174
  9,000: $0.162
  24,000: $0.154
  45,000: $0.15
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


101454019 133570017 147914401 197847692