|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS5157MUTCG
Manufacturer Part #:

NLAS5157MUTCG

Manufacturer:

Description:
Analog Switch ICs SPDT SWITCH
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 1 Switch
Switch Configuration: 1 x SPDT
On Resistance - Max: 500 mOhms
Switch Voltage - Max: 4.5 V
On Time - Max: 40 ns
Off Time - Max: 25 ns
Operating Supply Voltage: 1.65 V to 4.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-6
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: NLAS5157
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 4.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 300 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BMI160 IMUs - Inertial Measurement Units 21,962
CSD83325LT MOSFET 967
2450BM14E0003T Signal Conditioning 82,997
nRF51422-QFAA-T RF System on a Chip - SoC 10,110
ESDAVLC8-4BN4 TVS Diode Arrays 9,968
SN74LVC1G17MDCKREP Buffers & Line Drivers 4,206
C3225C0G1H104J250AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 12,484
NTJD4158CT1G MOSFET 17,213
TPS78222DRVR LDO Voltage Regulators 2,792
NTJS3151PT1G MOSFET 9,415
Real Time Availability
Stock:
2,967 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 40 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.558
  100: $0.36
  1,000: $0.288
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.243
  9,000: $0.234
  24,000: $0.225
  45,000: $0.221
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401