|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS5123MUR2G
Manufacturer Part #:

NLAS5123MUR2G

Manufacturer:

Description:
Analog Switch ICs ANA SPDT SWITCH
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 1 Switch
Switch Configuration: 1 x SPDT
On Resistance - Max: 1 Ohms
Switch Voltage - Max: 4.5 V
On Time - Max: 20 ns
Off Time - Max: 15 ns
Operating Supply Voltage: 1.65 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-6
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: NLAS5123
Factory Pack Quantity: 3000
Supply Current - Max: 500 nA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 300 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
SN74AVC1T45DRLR Translation - Voltage Levels 18,184
GRM32ER61C226ME20L Multilayer Ceramic Capacitors MLCC - SMD/SMT 3,604
APT2012ZGC Standard LEDs - SMD 22,667
RK73H1ETTP2400F Thick Film Resistors - SMD 2,154,538
RK73H1ETTP4701F Thick Film Resistors - SMD 831,480
REF5050AIDGKT Voltage References 525
SN74CB3Q3306ADCUR Digital Bus Switch ICs 3,096
CRCW0402100RFKED Thick Film Resistors - SMD 433,762
C1005X5R1C224K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 93,234
APT2012SURCK Standard LEDs - SMD 12,761
Real Time Availability
Stock:
12,673 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.55
  10: $0.541
  100: $0.53
  500: $0.52
  1,000: $0.519
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.517
  9,000: $0.512
  24,000: $0.496
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401