|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS5123MNR2G
Manufacturer Part #:

NLAS5123MNR2G

Manufacturer:

Description:
Analog Switch ICs ANA SPDT SWITCH
Mouser Online Catalog Page 433, Mouser Online Catalog
PDF Page 433, PDF Catalog Page
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 1 Switch
Switch Configuration: 1 x SPDT
On Resistance - Max: 1 Ohms
Switch Voltage - Max: 4.5 V
On Time - Max: 20 ns
Off Time - Max: 15 ns
Operating Supply Voltage: 1.65 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: WDFN-6
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: NLAS5123
Factory Pack Quantity: 3000
Supply Current - Max: 500 nA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 300 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AP561-F RF Amplifier 1,182
12103D226KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 34,032
HMC586LC4B VCO Oscillators 222
C1210C475K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 105,323
04023D103KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,199
04023D104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 38,650
04025A101JAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 244,304
0402YC104KAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 74,064
600L150FT200T Multilayer Ceramic Capacitors MLCC - SMD/SMT 4,530
BGA2716,115 RF Wireless Misc 136
Real Time Availability
Stock:
2,880 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.26
  10: $1.01
  100: $0.774
  500: $0.684
  1,000: $0.54
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.479
  9,000: $0.461
  24,000: $0.446
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692