|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS4684MR2G
Manufacturer Part #:

NLAS4684MR2G

Manufacturer:

Description:
Analog Switch ICs Dual SPDT 0.5ohm Sw. Low R(on) Ind. Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 2 Switch
Switch Configuration: 2 x SPDT
On Resistance - Max: 400 mOhms, 800 mOhms
Switch Voltage - Max: 5 V
On Time - Max: 30 ns
Off Time - Max: 30 ns
Operating Supply Voltage: 1.8 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: Micro-10
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Series: NLAS4684
Factory Pack Quantity: 4000
Supply Current - Max: 180 nA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Switch Continuous Current: 300 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ERJ-8CWFR050V Current Sense Resistors - SMD 8,950
MWCT1003AVLH Wireless Charging ICs 122
FT4232HL-REEL USB Interface IC 44,707
FT230XS-R USB Interface IC 40,193
ADG1636BCPZ-REEL7 Analog Switch ICs 4,386
BSC093N04LS G MOSFET 33,012
BSS84LT1G MOSFET 86,390
CRCW06030000Z0EA Thick Film Resistors - SMD 639,002
DS91D176TMA/NOPB LVDS Interface IC 593
MAX3241EUI+ RS-232 Interface IC 39
Real Time Availability
Stock:
1,025 Can Ship Immediately

On Order: 4000 View Delivery Dates  

Factory Lead-Time: 17 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.97
  10: $0.749
  100: $0.483
  1,000: $0.386
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 4000
To purchase full reel, order in multiples of 4000:
  4,000: $0.326
  8,000: $0.314
  24,000: $0.302
  48,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


133570017 147914401 101454019 197847692