|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS4684FCT1G
Manufacturer Part #:

NLAS4684FCT1G

Manufacturer:

Description:
Analog Switch ICs Dual SPDT 0.5ohm Sw. Low R(on) Ind. Temp
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 2 Switch
Switch Configuration: 2 x SPDT
On Resistance - Max: 400 mOhms, 800 mOhms
Switch Voltage - Max: 5 V
On Time - Max: 30 ns
Off Time - Max: 30 ns
Operating Supply Voltage: 1.8 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: Microbump-10
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Series: NLAS4684
Factory Pack Quantity: 3000
Supply Current - Max: 180 nA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.8 V
Switch Continuous Current: 300 mA
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NLAS4684FCTCG NLAS4684FCTCG Reel Non-Stocked Lead-Time 4 Weeks $0.36 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
TPS54560DDAR Voltage Regulators - Switching Regulators 16,881
M24M02-DRMN6TP EEPROM 5,945
OKL-T/3-W12N-C Non-Isolated DC/DC Converters 1,550
TPS3808G33DBVR Supervisory Circuits 10,614
DS1314S-2+ Memory Controllers 729
LM5576MH/NOPB Voltage Regulators - Switching Regulators 2,472
TPS62142RGTT Voltage Regulators - Switching Regulators 1,232
MAX9634HERS+T Current Sense Amplifiers 2,140
ADP150ACBZ-2.8-R7 Linear Voltage Regulators 2,779
SN74AUP1G74DQER Flip Flops 5,413
Real Time Availability
Stock:
3,182 Can Ship Immediately

On Order: 3000 View Delivery Dates  

Factory Lead-Time: 16 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.97
  10: $0.749
  100: $0.483
  1,000: $0.386
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.326
  9,000: $0.314
  24,000: $0.302
  45,000: Quote
 
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 101454019 133570017 147914401Alternative Packaging