|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS4599DTT1G
Manufacturer Part #:

NLAS4599DTT1G

Manufacturer:

Description:
Analog Switch ICs Single SPDT ANLG Sw. -55 to 125deg C
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 1 Switch
Switch Configuration: 1 x SPDT
On Resistance - Max: 25 Ohms
Switch Voltage - Max: 5.5 V
On Time - Max: 14 ns
Off Time - Max: 8 ns
Operating Supply Voltage: 2 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSOP-6
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 200 mW
Series: NLAS4599
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
PCF8574TS/3,118 Interface - I/O Expanders 3,003
ULN2003D1013TR Darlington Transistors 24,646
BQ2004HSNTR Battery Management 1,546
SMAJ33A-13-F TVS Diodes - Transient Voltage Suppressors 16,807
HLMP-1790 Standard LEDs - Through Hole 18,230
HV857MG-G Display Drivers & Controllers 6,787
NL7WB66USG Analog Switch ICs 4,362
T491A475K016AT Tantalum Capacitors - Solid SMD 43,342
3053/1 BK005 Hook-up Wire 31
C1608C0G1H090D080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 24,760
Real Time Availability
Stock:
10,712 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 11 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.297
  100: $0.166
  1,000: $0.124
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.107
  9,000: $0.10
  24,000: $0.092
  45,000: $0.088
  99,000: $0.085
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692