|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS4599DFT2G
Manufacturer Part #:

NLAS4599DFT2G

Manufacturer:

Description:
Analog Switch ICs Single SPDT ANLG Sw. -55 to 125deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 1 Switch
Switch Configuration: 1 x SPDT
On Resistance - Max: 25 Ohms
Switch Voltage - Max: 5.5 V
On Time - Max: 14 ns
Off Time - Max: 8 ns
Operating Supply Voltage: 2 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 200 mW
Series: NLAS4599
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NLAS4501DTT1G NLAS4501DTT1G Reel In Stock $0.49 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADP123AUJZ-R7 Linear Voltage Regulators 26,349
MAX1735EUK50+T LDO Voltage Regulators 5,176
ZXM61P03FTA MOSFET 10,683
ATTINY1634-MU 8-bit Microcontrollers - MCU 1,281
SN74AVC1T45DCKR Translation - Voltage Levels 7,748
HD01-T Bridge Rectifiers 13,192
SMBJ58A-13-F TVS Diodes - Transient Voltage Suppressors 3,788
IHLP5050FDER220M51 Fixed Inductors 997
BAS16 Diodes - General Purpose, Power, Switching 27,173
SSM2135SZ Audio Amplifiers 188
Real Time Availability
Stock:
39,931 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.297
  100: $0.166
  1,000: $0.124
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.107
  9,000: $0.10
  24,000: $0.092
  45,000: $0.088
  99,000: $0.085
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692Alternative Packaging