|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS44599MNR2G
Manufacturer Part #:

NLAS44599MNR2G

Manufacturer:

Description:
Analog Switch ICs Dual DPDT ANLG Sw. -55 to 125deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 2 Switch
Switch Configuration: 2 x DPDT
On Resistance - Max: 25 Ohms
Switch Voltage - Max: 5.5 V
On Time - Max: 14 ns
Off Time - Max: 5 ns
Operating Supply Voltage: 2 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: QFN-16
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 800 mW
Series: NLAS44599
Factory Pack Quantity: 3000
Supply Current - Max: 4 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
AD8065ARTZ-REEL7 Operational Amplifiers - Op Amps 12,869
TM4C123BE6PZI ARM Microcontrollers - MCU 1,705
MAX202IPWR RS-232 Interface IC 4,820
OPA2340UA Operational Amplifiers - Op Amps 981
04025A5R6DAT2A Multilayer Ceramic Capacitors MLCC - SMD/SMT 5,910
EXB-V8V151JV Resistor Networks & Arrays 22,973
UPM1J331MHD6 Aluminum Electrolytic Capacitors - Leaded 697
Real Time Availability
Stock:
3,470 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 6 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $1.70
  10: $1.38
  100: $1.10
  500: $0.963
  1,000: $0.797
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.743
  6,000: $0.715
  9,000: $0.688
  24,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401 101454019 133570017