|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS4157DFT2G
Manufacturer Part #:

NLAS4157DFT2G

Manufacturer:

Description:
Analog Switch ICs Lo Voltage 1ohm SPDT Low R(on) Ind. Temp
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 1 Switch
Switch Configuration: 1 x SPDT
On Resistance - Max: 1.15 Ohms
Switch Voltage - Max: 4.5 V
On Time - Max: 20 ns
Off Time - Max: 15 ns
Operating Supply Voltage: 1.65 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SOT-363-6
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Series: NLAS4157
Factory Pack Quantity: 3000
Supply Current - Max: 500 nA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Switch Continuous Current: 300 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,468
SN65HVD230DR CAN Interface IC 16,063
MCP6021T-E/OT Operational Amplifiers - Op Amps 13,404
24LC32AT-I/OT EEPROM 12,039
MAX6708SKA+T Supervisory Circuits 2,339
TDA8024TT/C1,118 I/O Controller Interface IC 13,365
C0805C106K8RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 59,381
NCP2820MUTBG Audio Amplifiers 5,466
NC7SZ125M5X Buffers & Line Drivers 19,412
PACDN004SR ESD Suppressors 3,160
Real Time Availability
Stock:
18,712 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.44
  10: $0.322
  100: $0.202
  1,000: $0.156
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.133
  9,000: $0.124
  24,000: $0.118
  45,000: $0.115
  99,000: $0.11
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692