|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS4053DTG
Manufacturer Part #:

NLAS4053DTG

Manufacturer:

Description:
Multiplexer Switch ICs LOG ANALOG SWITCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Multiplexer Switch ICs
RoHS: RoHS Compliant Details
Bandwidth: 145 MHz
Number of Channels: 3 Channel
On Resistance - Max: 86 Ohms
On Time - Max: 40 ns
Off Time - Max: 40 ns
Operating Supply Voltage: 2.5 V to 5.5 V
Voltage Supply Source: Single Supply, Dual Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: TSSOP-16
Brand: ON Semiconductor
Maximum Dual Supply Voltage: +/- 3.3 V
Minimum Operating Temperature: - 55 C
Packaging: Tube
Pd - Power Dissipation: 450 mW
Propagation Delay Time: 40 ns
Series: NLAS4053
Factory Pack Quantity: 96
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.5 V
Mouser Part #:Manufacturer Part #:Packaging AvailabilityPriceMin
863-NLAS4053DTR2G NLAS4053DTR2G Reel In Stock $0.78 1
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232BL-REEL USB Interface IC 19,359
FT230XQ-R USB Interface IC 14,045
AD5724AREZ Digital to Analog Converters - DAC 838
G2RL-2-DC12 General Purpose Relays 5,874
EEV-FK1E102Q Aluminum Electrolytic Capacitors - SMD 19,570
EZA-EG2A50AX ESD Suppressors 64,938
3-1437565-0 Pushbutton Switches 12,058
L78M05CDT-TR Linear Voltage Regulators 36,079
LM78L05ACZ Linear Voltage Regulators 1,558
S1B Rectifiers 61,036
Real Time Availability
Stock:
1,222 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 26 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Pricing (USD)
  1: $0.76
  10: $0.589
  100: $0.38
  1,000: $0.304
  2,500: $0.257
  10,000: $0.247
  25,000: $0.238
  50,000: $0.234
  100,000: Quote

To add to a project, please Log In.


147914401 197847692Alternative Packaging