|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS325USG
Manufacturer Part #:

NLAS325USG

Manufacturer:

Description:
Analog Switch ICs 2-6V Dual SPST Sw. -55 to 125deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 2 Switch
Switch Configuration: 2 x SPST
On Resistance - Max: 25 Ohms
Switch Voltage - Max: 5.5 V
On Time - Max: 14 ns
Off Time - Max: 5 ns
Operating Supply Voltage: 2 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: US8-8
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 250 mW
Series: NLAS325
Factory Pack Quantity: 3000
Supply Current - Max: 4 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
MAX3232CSE+ RS-232 Interface IC 3,027
PCMB042T-1R5MS Fixed Inductors 5,807
AM2520CGCK09 Standard LEDs - SMD 6,711
LQW18AN36NJ00D Fixed Inductors 5,305
AM2520QBC/D03 Standard LEDs - SMD 1,441
AM2520SURCK09 Standard LEDs - SMD 2,950
APA3010P3BT-GX Phototransistors 1,724
FXLN8361QR1 Accelerometers 1,317
LQG15HS2N0S02D Fixed Inductors 3,329
742792312 EMI Filter Beads, Chips & Arrays 1,424
Real Time Availability
Stock:
2,975 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.70
  100: $0.538
  500: $0.475
  1,000: $0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.332
  9,000: $0.32
  24,000: $0.31
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 101454019 133570017 197847692