|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS323USG
Manufacturer Part #:

NLAS323USG

Manufacturer:

Description:
Analog Switch ICs 2-6V Dual SPST Sw. -55 to 125deg C
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 2 Switch
Switch Configuration: 2 x SPST
On Resistance - Max: 25 Ohms
Switch Voltage - Max: 5.5 V
On Time - Max: 9 ns
Off Time - Max: 10 ns
Operating Supply Voltage: 2 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: US8-8
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 250 mW
Series: NLAS323
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
ADS8684IDBTR Analog to Digital Converters - ADC 1,811
DRV5053OAQLPG Board Mount Hall Effect / Magnetic Sensors 684
C3216X5R1A107M160AC Multilayer Ceramic Capacitors MLCC - SMD/SMT 269,323
FT232RQ-REEL USB Interface IC 57,151
GRM21BR61E106KA73L Multilayer Ceramic Capacitors MLCC - SMD/SMT 519,650
EMK325ABJ107MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 52,433
STM32429I-EVAL1 Development Boards & Kits - ARM 44
STM32F429I-DISCO Development Boards & Kits - ARM 714
AD8033AKSZ-REEL7 Operational Amplifiers - Op Amps 11,641
54819-0572 USB Connectors 6,177
Real Time Availability
Stock:
2,607 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.80
  10: $0.62
  100: $0.40
  1,000: $0.32
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.27
  9,000: $0.26
  24,000: $0.25
  45,000: $0.246
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


133570017 197847692 101454019 147914401