|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS3158MNR2G
Manufacturer Part #:

NLAS3158MNR2G

Manufacturer:

Description:
Analog Switch ICs Dual SPDT ANLG Sw. -55 to 125deg C
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 2 Switch
Switch Configuration: 2 x SPDT
On Resistance - Max: 25 Ohms
Switch Voltage - Max: 4.5 V
On Time - Max: 5.2 ns
Off Time - Max: 3.5 ns
Operating Supply Voltage: 1.65 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: DFN-12
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 180 mW
Series: NLAS3158
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188C71A475KE11D Multilayer Ceramic Capacitors MLCC - SMD/SMT 9,553
FDMS6681Z MOSFET 5,947
1734366-1 USB Connectors 19,510
CDSOT23-SRV05-4 TVS Diode Arrays 18,662
ZX62D-AB-5P8 USB Connectors 14,456
MMPF0100F0EP PMIC Solutions 578
MBRA340T3G Schottky Diodes & Rectifiers 53,820
TSX-3225 24.0000MF15X-AC3 Crystals 35,595
FDG6301N MOSFET 27,024
RK73H1ETTP39R0F Thick Film Resistors - SMD 22,533
Real Time Availability
Stock:
3,109 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.62
  10: $0.482
  100: $0.311
  1,000: $0.248
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.21
  9,000: $0.202
  24,000: $0.194
  45,000: $0.191
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 101454019 133570017 147914401