|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS2750MUTAG
Manufacturer Part #:

NLAS2750MUTAG

Manufacturer:

Description:
Analog Switch ICs LOW VOLTAGE DUAL SPDT ANA
Lifecycle: New At Mouser
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Number of Switches: 2 Switch
Switch Configuration: 2 x SPDT
On Resistance - Max: 1.3 Ohms
Switch Voltage - Max: 2.7 V
On Time - Max: 150 ns
Off Time - Max: 130 ns
Operating Supply Voltage: 1.8 V to 5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UQFN-10
Brand: ON Semiconductor
Minimum Operating Temperature: - 40 C
Operating Temperature Range: - 40 C to + 85 C
Packaging: Reel
Pd - Power Dissipation: 200 mW
Supply Current - Max: 250 nA
Supply Voltage - Max: 5 V
Supply Voltage - Min: 1.8 V
Switch Continuous Current: 250 mA
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 57,171
MIKROE-1120 Battery Packs 1,323
ATSAM3X8EA-AU ARM Microcontrollers - MCU 1,195
DG2750DN-T1-E4 Analog Switch ICs 13,227
NHD-4.3-480272EF-ATXL# TFT Displays & Accessories 368
MMA8653FCR1 Accelerometers 7,998
35RAPC4BHN2 Phone Connectors 10,011
TLV320DAC3203IRGET Interface - CODECs 548
ECS-120-18-33Q-DS Crystals 1,350
TPS61160ADRVT LED Lighting Drivers 905
Real Time Availability
Stock:
9,648 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 12 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.60
  10: $0.465
  100: $0.30
  1,000: $0.24
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.203
  9,000: $0.195
  24,000: $0.188
  45,000: $0.185
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


101454019 147914401 133570017 197847692