|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NLAS2066USG
Manufacturer Part #:

NLAS2066USG

Manufacturer:

Description:
Analog Switch ICs Dual SPST Sw. w/OVT Input -55 to 125 CEL
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 2 Switch
Switch Configuration: 2 x SPST
On Resistance - Max: 7 Ohms
Switch Voltage - Max: 4.5 V
On Time - Max: 3 ns
Off Time - Max: 6 ns
Operating Supply Voltage: 1.65 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: US8-8
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 250 mW
Series: NLAS2066
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM32ER61C476ME15L Multilayer Ceramic Capacitors MLCC - SMD/SMT 200,736
FT2232D-REEL USB Interface IC 14,280
BC847BPN,115 Bipolar Transistors - BJT 564,335
ATAVRDRAGON Emulators / Simulators 172
TL1963ADCQR LDO Voltage Regulators 7,030
MIC5270-5.0YM5 TR LDO Voltage Regulators 5,364
1-480699-0 Pin & Socket Connectors 39,188
AD8476BRMZ Differential Amplifiers 108
ADV3229ACPZ Analog & Digital Crosspoint ICs 130
OPA379AIDBVT Operational Amplifiers - Op Amps 2,985
Real Time Availability
Stock:
4,947 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 13 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.72
  10: $0.558
  100: $0.36
  1,000: $0.288
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.243
  9,000: $0.234
  24,000: $0.225
  45,000: $0.221
  99,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 101454019 133570017 197847692