|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL7WB66USG
Manufacturer Part #:

NL7WB66USG

Manufacturer:

Description:
Analog Switch ICs ANA DUAL SPST SWITCH
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Analog Switch ICs
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Switches: 1 Switch
Switch Configuration: 1 x SPST
On Resistance - Max: 5 Ohms
Switch Voltage - Max: 4.5 V
On Time - Max: 3.9 ns
Off Time - Max: 6.3 ns
Operating Supply Voltage: 1.65 V to 5.5 V
Voltage Supply Source: Single Supply
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: US8-8
Minimum Operating Temperature: - 55 C
Operating Temperature Range: - 55 C to + 125 C
Packaging: Reel
Pd - Power Dissipation: 250 mW
Series: NL7WB66
Factory Pack Quantity: 3000
Supply Current - Max: 1 uA
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
BSC077N12NS3 G MOSFET 8,582
CAB.011 RF Cable Assemblies 11,072
PCF8574TS/3,118 Interface - I/O Expanders 3,003
LSM115JE3/TR13 Schottky Diodes & Rectifiers 12,608
ES3J Rectifiers 29,062
44432-0602 Headers & Wire Housings 1,657
ADG849YKSZ-REEL7 Analog Switch ICs 3,979
ADR5041BKSZ-REEL7 Voltage References 4,964
DMN5L06K-7 MOSFET 26,998
LM2904M Operational Amplifiers - Op Amps 5,790
Real Time Availability
Stock:
4,362 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 9 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.56
  10: $0.371
  100: $0.207
  1,000: $0.155
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.134
  9,000: $0.125
  24,000: $0.115
  45,000: $0.11
  99,000: $0.106
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692