|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL7SZ19DFT2G
Manufacturer Part #:

NL7SZ19DFT2G

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1:2 Digital 3 State Mux/DeMux
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Decoders / Demultiplexers
Logic Family: LCX
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: SC-70-6
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: NL7SZ19
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
FT232RQ-REEL USB Interface IC 57,151
GRM31CR61H106KA12L Multilayer Ceramic Capacitors MLCC - SMD/SMT 156,207
MPL3115A2 Board Mount Pressure Sensors 10,520
AS3993-BQFP-50 RFID Transponders 421
MAX232ACSE+ RS-232 Interface IC 3,270
C1005X7R1H104K050BB Multilayer Ceramic Capacitors MLCC - SMD/SMT 461,437
LAN8720AI-CP Ethernet ICs 6,895
RECE-20279-001E-01 RF Connectors / Coaxial Connectors 14,983
ABS06-107-32.768kHz-T Crystals 21,249
TMK325BJ106MM-T Multilayer Ceramic Capacitors MLCC - SMD/SMT 58,557
Real Time Availability
Stock:
7,598 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 10 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.51
  10: $0.298
  100: $0.141
  1,000: $0.108
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.092
  9,000: $0.084
  24,000: $0.078
  45,000: $0.07
  99,000: $0.068
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401