|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL7SZ18MUR2G
Manufacturer Part #:

NL7SZ18MUR2G

Manufacturer:

Description:
Encoders, Decoders, Multiplexers & Demultiplexers 1:2DGTL DEMUX 3STATE NON INVRT
PDF Data Sheet
 
Share |
Manufacturer: ON Semiconductor
Product Category: Encoders, Decoders, Multiplexers & Demultiplexers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Product: Demultiplexers
Logic Family: LCX
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 1.65 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: UDFN-6
Packaging: Reel
Minimum Operating Temperature: - 40 C
Series: NL7SZ18
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
Real Time Availability
Stock:
3,000 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 4 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.88
  10: $0.70
  100: $0.538
  500: $0.475
  1,000: $0.375
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.332
  9,000: $0.32
  24,000: $0.31
  45,000: Quote
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


197847692 147914401