|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL37WZ17USG
Manufacturer Part #:

NL37WZ17USG

Manufacturer:

Description:
Buffers & Line Drivers 1.65-5.5V Triple Non-Invert. Schmitt
Mouser Online Catalog Page 329, Mouser Online Catalog
PDF Page 329, PDF Catalog Page
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Buffers & Line Drivers
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Input Lines: 3 Input
Number of Output Lines: 3 Output
Polarity: Non-Inverting
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Maximum Operating Temperature: + 85 C
Mounting Style: SMD/SMT
Package / Case: US8-8
Packaging: Reel
High Level Output Current: - 32 mA
Logic Family: LCX
Logic Type: CMOS
Low Level Output Current: 32 mA
Maximum Power Dissipation: 200 mW
Minimum Operating Temperature: - 40 C
Number of Channels per Chip: 3
Propagation Delay Time: 5 ns at 3.3 V, 4.9 ns at 5 V
Series: NL37WZ17
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
GRM188D71A106MA73D Multilayer Ceramic Capacitors MLCC - SMD/SMT 15,538
C0603C104K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 1,122,242
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,011,174
CRCW0603100KFKEA Thick Film Resistors - SMD 502,615
CRCW060310K0FKEA Thick Film Resistors - SMD 1,090,148
NL37WZ14USG Inverters 15,667
CRCW04021K00FKED Thick Film Resistors - SMD 268,052
SS12P3L-M3/86A Schottky Diodes & Rectifiers 1,483
CRCW060347R0FKEA Thick Film Resistors - SMD 112,477
C0603C222K5RACTU Multilayer Ceramic Capacitors MLCC - SMD/SMT 55,810
Real Time Availability
Stock:
9,451 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 7 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.33
  100: $0.207
  1,000: $0.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.137
  9,000: $0.127
  24,000: $0.121
  45,000: $0.118
  99,000: $0.113
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


147914401 197847692