|    Change Country Change Location USD
 
United States United States

Please confirm your currency selection:

US Dollars
Free shipping on most orders over $200 (USD)

Mouser Part #:
863-NL37WZ14USG
Manufacturer Part #:

NL37WZ14USG

Manufacturer:

Description:
Inverters 1.65-5.5V CMOS Dual Triple Schmitt
PDF Data Sheet
 
Images are for reference only
See Product Specifications
Share |
Manufacturer: ON Semiconductor
Product Category: Inverters
RoHS: RoHS Compliant Details
Brand: ON Semiconductor
Number of Circuits: 3 Circuit
Logic Family: NL37WZ
Logic Type: CMOS
Supply Voltage - Max: 5.5 V
Supply Voltage - Min: 2.3 V
Maximum Operating Temperature: + 125 C
Mounting Style: SMD/SMT
Package / Case: US8-8
Packaging: Reel
High Level Output Current: - 32 mA
Low Level Output Current: 32 mA
Series: NL37WZ14
Factory Pack Quantity: 3000
Log In to create a note about this product or see notes that you previously created on this product.
ImageMfr. Part #DescriptionStock 
1N5819HW-7-F Schottky Diodes & Rectifiers 88,184
ERJ-3GEY0R00V Thick Film Resistors - SMD 2,011,024
LM75BIMX-3+ Board Mount Temperature Sensors 1,698
CGJ3E2X7R1C104K080AA Multilayer Ceramic Capacitors MLCC - SMD/SMT 70,367
NL37WZ07USG Buffers & Line Drivers 39,068
591-2201-013F LED Circuit Board Indicators 1,819
3413.0332.22 Surface Mount Fuses 6,202
NL27WZ08USG Logic Gates 3,707
SS12P3L-M3/86A Schottky Diodes & Rectifiers 1,483
RCG060310K0FKEA Thick Film Resistors - SMD 13,695
Real Time Availability
Stock:
15,667 Can Ship Immediately

On Order: 0  

Factory Lead-Time: 5 Weeks  


Enter Quantity:

 
    Minimum: 1
Multiples: 1
Select Packaging Option Below
Pricing (USD)
Cut Tape
  1: $0.45
  10: $0.33
  100: $0.207
  1,000: $0.16
MouseReel™ Reel Service Fee $7.00 Price will be calculated in cart.
Full Reels of 3000
To purchase full reel, order in multiples of 3000:
  3,000: $0.137
  9,000: $0.127
  24,000: $0.121
  45,000: $0.118
  99,000: $0.113
Full Reel and Broken Reel Options
Reel and Cut Tape
Reel and MouseReel™
Reel Service Fee $7.00
MouseReel™ price is calculated in the cart. All MouseReel™ orders are non-returnable.

To add to a project, please Log In.


This product is also available in:
197847692 147914401